



RUEF250-2 | |
|---|---|
DigiKey Part Number | RUEF250-2HFTR-ND - Tape & Reel (TR) RUEF250-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF250-2 |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF250-2 Models |
Category | Time to Trip 10.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 70 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.449" L x 0.118" W (11.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 0.720" (18.30mm) |
Current - Trip (It) 5 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 5 | ¥4.94600 | ¥24.73 |
| 10 | ¥4.56500 | ¥45.65 |
| 50 | ¥3.78600 | ¥189.30 |
| 100 | ¥3.49410 | ¥349.41 |
| 250 | ¥3.14096 | ¥785.24 |
| 500 | ¥2.89698 | ¥1,448.49 |
| 1,000 | ¥2.67104 | ¥2,671.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.01135 | ¥6,034.05 |
| 6,000 | ¥1.89073 | ¥11,344.38 |


