RUEF700-2 | ||
---|---|---|
DigiKey Part Number | RUEF700-2TR-ND - Tape & Reel (TR) RUEF700-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RUEF700-2 | |
Description | PTC RESET FUSE 30V 7A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 100 A | |
Time to Trip | 17.5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.752" L x 0.118" W (19.10mm x 3.00mm) | |
Height - Seated (Max) | 1.020" (25.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
5 | ¥7.57800 | ¥37.89 |
10 | ¥7.08900 | ¥70.89 |
50 | ¥5.86820 | ¥293.41 |
100 | ¥4.89090 | ¥489.09 |
250 | ¥4.76832 | ¥1,192.08 |
500 | ¥4.03468 | ¥2,017.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.54567 | ¥3,545.67 |
2,000 | ¥3.36226 | ¥6,724.52 |
3,000 | ¥3.30112 | ¥9,903.36 |
5,000 | ¥3.17887 | ¥15,894.35 |
10,000 | ¥3.05659 | ¥30,565.90 |