
LTKAK6-058C | |
|---|---|
DigiKey Part Number | 18-LTKAK6-058CTR-ND - Tape & Reel (TR) 18-LTKAK6-058CCT-ND - Cut Tape (CT) 18-LTKAK6-058CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTKAK6-058C |
Description | TVS DIODE 58VWM 110V SMTO218 TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64V | |
Voltage - Clamping (Max) @ Ipp | 110V | |
Current - Peak Pulse (10/1000µs) | 6000A (6kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6500pF @ 10kHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.29000 | ¥243.29 |
| 10 | ¥224.44100 | ¥2,244.41 |
| 100 | ¥210.46260 | ¥21,046.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥202.27688 | ¥80,910.75 |








