N-Channel 80 V 43.5A (Ta), 337A (Tc) 5W (Ta), 300W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 43.5A (Ta), 337A (Tc) 5W (Ta), 300W (Tc) Surface Mount 8-DFNW (8.3x8.4)
8-TDFN

NVMTS1D2N08H

DigiKey Part Number
488-NVMTS1D2N08HTR-ND - Tape & Reel (TR)
488-NVMTS1D2N08HCT-ND - Cut Tape (CT)
488-NVMTS1D2N08HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMTS1D2N08H
Description
MOSFET N-CH 80V 43.5A/337A 8DFNW
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 43.5A (Ta), 337A (Tc) 5W (Ta), 300W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
EDA/CAD Models
NVMTS1D2N08H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
147 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
10100 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
5W (Ta), 300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
8-DFNW (8.3x8.4)
Rds On (Max) @ Id, Vgs
1.1mOhm @ 90A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 590µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,841
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.19000¥62.19
10¥42.01200¥420.12
100¥30.57580¥3,057.58
500¥29.23626¥14,618.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.88582¥71,657.46
Manufacturers Standard Package