
LCFE160804A750TG | |
|---|---|
DigiKey Part Number | F10202TR-ND - Tape & Reel (TR) F10202CT-ND - Cut Tape (CT) F10202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE160804A750TG |
Description | CMC 100MA 4LN 75 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 75 Ohms @ 100 MHz 100mA DCR 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0603 (1608 Metric), 10 Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.07000 | ¥5.07 |
| 10 | ¥4.15600 | ¥41.56 |
| 25 | ¥3.84200 | ¥96.05 |
| 50 | ¥3.62400 | ¥181.20 |
| 100 | ¥3.41630 | ¥341.63 |
| 250 | ¥3.16012 | ¥790.03 |
| 500 | ¥2.97952 | ¥1,489.76 |
| 1,000 | ¥2.80946 | ¥2,809.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.51532 | ¥10,061.28 |











