LCA712STR | |
---|---|
DigiKey Part Number | 5656-LCA712STR-ND - Tape & Reel (TR) 5656-LCA712STRCT-ND - Cut Tape (CT) 5656-LCA712STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA712STR |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.01000 | ¥52.01 |
10 | ¥48.76600 | ¥487.66 |
25 | ¥43.34880 | ¥1,083.72 |
50 | ¥41.18080 | ¥2,059.04 |
100 | ¥39.01370 | ¥3,901.37 |
250 | ¥34.67936 | ¥8,669.84 |
500 | ¥32.51176 | ¥16,255.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.34432 | ¥30,344.32 |