Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP
16 TSSOP

AD8370AREZ-RL7

DigiKey Part Number
AD8370AREZ-RL7TR-ND - Tape & Reel (TR)
AD8370AREZ-RL7CT-ND - Cut Tape (CT)
AD8370AREZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8370AREZ-RL7
Description
IC VARIABLE GAIN 1 CIRC 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8370AREZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
400 pA
Mfr
Current - Supply
79mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Slew Rate
5750V/µs
Supplier Device Package
16-TSSOP-EP
-3db Bandwidth
750 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 907
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.10000¥128.10
10¥101.32400¥1,013.24
25¥94.62520¥2,365.63
100¥87.43290¥8,743.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥79.89710¥79,897.10
Manufacturers Standard Package