


AQ24C-01FTG | |
|---|---|
DigiKey Part Number | F10391TR-ND - Tape & Reel (TR) F10391CT-ND - Cut Tape (CT) F10391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ24C-01FTG |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.65400 | ¥26.54 |
| 100 | ¥1.84410 | ¥184.41 |
| 500 | ¥1.48024 | ¥740.12 |
| 1,000 | ¥1.39580 | ¥1,395.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17509 | ¥3,525.27 |
| 6,000 | ¥1.06974 | ¥6,418.44 |
| 9,000 | ¥0.97249 | ¥8,752.41 |
| 15,000 | ¥0.86829 | ¥13,024.35 |











