Diode 60 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16HE

DigiKey Part Number
SS16HETR-ND - Tape & Reel (TR)
SS16HECT-ND - Cut Tape (CT)
SS16HEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16HE
Description
DIODE SCHOTTKY 60V 1A SOD323HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Mfr
Capacitance @ Vr, F
43pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323HE
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
8.3 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239,899
Factory Stock: 495,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥2.99400¥29.94
100¥1.90710¥190.71
500¥1.43518¥717.59
1,000¥1.28284¥1,282.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00836¥3,025.08
6,000¥0.91792¥5,507.52
Manufacturers Standard Package