
NRVBSS16HE | |
|---|---|
DigiKey Part Number | 488-NRVBSS16HETR-ND - Tape & Reel (TR) 488-NRVBSS16HECT-ND - Cut Tape (CT) 488-NRVBSS16HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS16HE |
Description | DIODE SCHOTTKY 60V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Mfr | Capacitance @ Vr, F 43pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323HE |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 8.3 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.33300 | ¥43.33 |
| 100 | ¥2.79940 | ¥279.94 |
| 500 | ¥2.13614 | ¥1,068.07 |
| 1,000 | ¥1.92220 | ¥1,922.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.52805 | ¥4,584.15 |
| 6,000 | ¥1.40121 | ¥8,407.26 |








