
SDB160WS-AQ | |
|---|---|
DigiKey Part Number | 4878-SDB160WS-AQCT-ND - Cut Tape (CT) 4878-SDB160WS-AQDKR-ND - Digi-Reel® 4878-SDB160WS-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | SDB160WS-AQ |
Description | DIODE SCHOTTKY 60V 1A SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | SDB160WS-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Capacitance @ Vr, F 38pF @ 10V, 1MHz |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.89300 | ¥8.93 |
| 25 | ¥0.78400 | ¥19.60 |
| 100 | ¥0.66570 | ¥66.57 |
| 250 | ¥0.60864 | ¥152.16 |
| 500 | ¥0.57426 | ¥287.13 |
| 1,000 | ¥0.54605 | ¥546.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72242 | ¥2,167.26 |
| 6,000 | ¥0.65288 | ¥3,917.28 |
| 9,000 | ¥0.61742 | ¥5,556.78 |
| 15,000 | ¥0.57755 | ¥8,663.25 |
| 21,000 | ¥0.55394 | ¥11,632.74 |
| 30,000 | ¥0.53097 | ¥15,929.10 |











