
STM32U385CGU6Q | |
|---|---|
DigiKey Part Number | 497-STM32U385CGU6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U385CGU6Q |
Description | ULTRA-LOW-POWER WITH FPU ARM COR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U385CGU6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 33 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.93000 | ¥52.93 |
| 10 | ¥40.58000 | ¥405.80 |
| 25 | ¥37.50840 | ¥937.71 |
| 100 | ¥34.12760 | ¥3,412.76 |
| 260 | ¥32.45527 | ¥8,438.37 |
| 520 | ¥31.49454 | ¥16,377.16 |
| 1,040 | ¥30.70382 | ¥31,931.97 |
| 2,600 | ¥29.86895 | ¥77,659.27 |








