
GSGP0160SD | |
|---|---|
DigiKey Part Number | 4786-GSGP0160SDTR-ND - Tape & Reel (TR) 4786-GSGP0160SDCT-ND - Cut Tape (CT) 4786-GSGP0160SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP0160SD |
Description | DIODE SCHOTTKY 60V 1A SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.22400 | ¥12.24 |
| 100 | ¥0.75920 | ¥75.92 |
| 500 | ¥0.55540 | ¥277.70 |
| 1,000 | ¥0.48924 | ¥489.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40494 | ¥1,214.82 |
| 6,000 | ¥0.36237 | ¥2,174.22 |
| 9,000 | ¥0.34064 | ¥3,065.76 |
| 15,000 | ¥0.31620 | ¥4,743.00 |
| 21,000 | ¥0.30171 | ¥6,335.91 |
| 30,000 | ¥0.28762 | ¥8,628.60 |










