Diode 60 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SOD-323HE
SOD-323HE

MBR1060HEWS_R1_00001

DigiKey Part Number
3757-MBR1060HEWS_R1_00001TR-ND - Tape & Reel (TR)
3757-MBR1060HEWS_R1_00001CT-ND - Cut Tape (CT)
3757-MBR1060HEWS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1060HEWS_R1_00001
Description
DIODE SCHOTTKY 60V 1A SOD323HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-323HE
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,784
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.24000¥12.40
100¥0.76990¥76.99
500¥0.56352¥281.76
1,000¥0.49661¥496.61
2,000¥0.44005¥880.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.37868¥1,893.40
10,000¥0.34066¥3,406.60
15,000¥0.32126¥4,818.90
25,000¥0.29945¥7,486.25
35,000¥0.28652¥10,028.20
50,000¥0.27396¥13,698.00
Manufacturers Standard Package