PMEG6010CEJ-QX | |
---|---|
DigiKey Part Number | 1727-PMEG6010CEJ-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG6010CEJ-QX |
Description | PMEG6010CEJ-Q/SOD323F/SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59207 | ¥1,776.21 |
6,000 | ¥0.56606 | ¥3,396.36 |
9,000 | ¥0.48955 | ¥4,405.95 |
30,000 | ¥0.48038 | ¥14,411.40 |
75,000 | ¥0.39777 | ¥29,832.75 |
150,000 | ¥0.39165 | ¥58,747.50 |