180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21SP181SH1D

DigiKey Part Number
490-18585-2-ND - Tape & Reel (TR)
490-18585-1-ND - Cut Tape (CT)
490-18585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SP181SH1D
Description
FERRITE BEAD 180 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A
Datasheet
 Datasheet
EDA/CAD Models
BLM21SP181SH1D Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
4A
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.00000¥3.00
10¥2.09700¥20.97
25¥1.81480¥45.37
50¥1.62300¥81.15
100¥1.44490¥144.49
250¥1.23136¥307.84
500¥1.08354¥541.77
1,000¥0.94635¥946.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.73459¥2,938.36
Manufacturers Standard Package