


V15PM15-M3/H | |
|---|---|
DigiKey Part Number | V15PM15-M3/HTR-ND - Tape & Reel (TR) V15PM15-M3/HCT-ND - Cut Tape (CT) V15PM15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PM15-M3/H |
Description | DIODE SCHOTTKY 150V 15A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | 1030pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥6.73100 | ¥67.31 |
| 100 | ¥4.44650 | ¥444.65 |
| 500 | ¥3.46424 | ¥1,732.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.98693 | ¥4,480.40 |
| 3,000 | ¥2.74648 | ¥8,239.44 |
| 4,500 | ¥2.62399 | ¥11,807.95 |
| 7,500 | ¥2.48634 | ¥18,647.55 |
| 10,500 | ¥2.40484 | ¥25,250.82 |
| 15,000 | ¥2.37747 | ¥35,662.05 |










