
SBAS21DW5T1G | |
|---|---|
DigiKey Part Number | SBAS21DW5T1GOSTR-ND - Tape & Reel (TR) SBAS21DW5T1GOSCT-ND - Cut Tape (CT) SBAS21DW5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS21DW5T1G |
Description | DIODE ARRAY GP 250V 200MA SC88A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 200mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SBAS21DW5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.15800 | ¥11.58 |
| 100 | ¥0.97990 | ¥97.99 |
| 500 | ¥0.72358 | ¥361.79 |
| 1,000 | ¥0.64055 | ¥640.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40090 | ¥1,202.70 |
| 6,000 | ¥0.38040 | ¥2,282.40 |
| 9,000 | ¥0.34922 | ¥3,142.98 |
| 15,000 | ¥0.32531 | ¥4,879.65 |










