65800003009 | ||
---|---|---|
DigiKey Part Number | 18-65800003009-ND | |
Manufacturer | ||
Manufacturer Product Number | 65800003009 | |
Description | ACS 5X20MM SMD FUSE BLOCK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 16 A 500V 1 Circuit Cartridge Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 5mm x 20mm | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Horizontal and Vertical | |
Termination Style | SMD (SMT) Tab | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.46000 | ¥61.46 |
10 | ¥57.04500 | ¥570.45 |
100 | ¥37.29960 | ¥3,729.96 |
1,000 | ¥29.62056 | ¥29,620.56 |