Fuse Holder 3 A 250V 2 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH-A-A01B

DigiKey Part Number
2057-FH-A-A01B-ND
Manufacturer
Manufacturer Product Number
FH-A-A01B
Description
FUSEHOLDER 5X20MM .25" QC 3.0A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Holder 3 A 250V 2 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
2
Packaging
Bag
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Phosphorus Bronze
Current Rating (Amps)
3 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.97000¥36.97
5¥30.66600¥153.33
10¥28.29200¥282.92
50¥23.47020¥1,173.51
100¥21.64840¥2,164.84
250¥19.44540¥4,861.35
500¥17.91976¥8,959.88
1,000¥16.50518¥16,505.18
5,000¥14.04866¥70,243.30
Manufacturers Standard Package