3-132-874 | ||
---|---|---|
DigiKey Part Number | 486-3-132-874-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-132-874 | |
Description | OGN FUSEHOLDER 5X20 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 16 A 500V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
5 | ¥9.52000 | ¥47.60 |
10 | ¥8.91700 | ¥89.17 |
50 | ¥7.37640 | ¥368.82 |
100 | ¥6.14730 | ¥614.73 |
250 | ¥5.99332 | ¥1,498.33 |
500 | ¥5.07120 | ¥2,535.60 |
1,000 | ¥4.45656 | ¥4,456.56 |
5,000 | ¥3.99554 | ¥19,977.70 |