59630-1-T-02-F | ||
---|---|---|
DigiKey Part Number | F8098-ND | |
Manufacturer | ||
Manufacturer Product Number | 59630-1-T-02-F | |
Description | SENSOR LEVEL SWITCH SGL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 500 mA | |
Switch Actuation Level | 0.2" (5.08 mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.45000 | ¥80.45 |
10 | ¥76.78200 | ¥767.82 |
25 | ¥69.83200 | ¥1,745.80 |
100 | ¥60.32720 | ¥6,032.72 |
250 | ¥54.84304 | ¥13,710.76 |
500 | ¥50.82112 | ¥25,410.56 |
1,000 | ¥47.16492 | ¥47,164.92 |