PLS-031A-3PPI | ||
---|---|---|
DigiKey Part Number | 2010-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | PLS-031A-3PPI | |
Description | SENSOR LEVEL SWITCH MINIATURE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Panel Mount, M8 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | 1.22" (31mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 200V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥31.88500 | ¥318.85 |
30 | ¥28.34133 | ¥850.24 |
50 | ¥26.92500 | ¥1,346.25 |
100 | ¥26.21660 | ¥2,621.66 |
500 | ¥21.96492 | ¥10,982.46 |
1,000 | ¥20.54791 | ¥20,547.91 |