59140-1-T-02-A | ||
---|---|---|
DigiKey Part Number | F8063-ND | |
Manufacturer | ||
Manufacturer Product Number | 59140-1-T-02-A | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 8.40mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.45000 | ¥28.45 |
10 | ¥27.24300 | ¥272.43 |
25 | ¥24.87400 | ¥621.85 |
100 | ¥21.55710 | ¥2,155.71 |
300 | ¥19.54360 | ¥5,863.08 |
500 | ¥18.12222 | ¥9,061.11 |
1,000 | ¥16.81926 | ¥16,819.26 |
2,500 | ¥15.27948 | ¥38,198.70 |
5,000 | ¥14.65911 | ¥73,295.55 |