CT001A | ||
---|---|---|
DigiKey Part Number | RPC3693-ND | |
Manufacturer | ||
Manufacturer Product Number | CT001A | |
Description | CBL TIE LOCKING NAT 18LBS 2.95" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 0.71" (18.00mm) 0.094" (2.39mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3" | |
Bundle Diameter | 0.71" (18.00mm) | |
Width | 0.094" (2.39mm) | |
Length - Actual | 0.246' (75.00mm, 2.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.27460 | ¥27.46 |
300 | ¥0.26550 | ¥79.65 |
500 | ¥0.22882 | ¥114.41 |
1,000 | ¥0.20596 | ¥205.96 |
2,500 | ¥0.18306 | ¥457.65 |
5,000 | ¥0.17390 | ¥869.50 |
10,000 | ¥0.16474 | ¥1,647.40 |