24 AWG Hook-Up Wire 19/36 Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892419 BK005

DigiKey Part Number
892419BK005-ND
Manufacturer
Manufacturer Product Number
892419 BK005
Description
HOOK-UP STRND 24AWG BLACK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥467.68000¥467.68
2¥445.18000¥890.36
3¥432.46333¥1,297.39
5¥416.89800¥2,084.49
7¥406.89714¥2,848.28
10¥396.51700¥3,965.17
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 24AWG BLACK
In-Stock: 16000
Unit Price: ¥2.61682
HOOK-UP STRND 24AWG BLACK
In-Stock: 0
Unit Price: ¥1.28549
HOOK-UP STRND 24AWG BLACK 500'
In-Stock: 9
Unit Price: ¥1,828.62000