59140-1-T-02-F | ||
---|---|---|
DigiKey Part Number | F6815-ND | |
Manufacturer | ||
Manufacturer Product Number | 59140-1-T-02-F | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 8.40mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥26.22700 | ¥262.27 |
25 | ¥23.84000 | ¥596.00 |
100 | ¥20.66040 | ¥2,066.04 |
250 | ¥18.73052 | ¥4,682.63 |
500 | ¥17.36842 | ¥8,684.21 |
1,000 | ¥16.11969 | ¥16,119.69 |
2,500 | ¥14.64396 | ¥36,609.90 |
5,000 | ¥14.04937 | ¥70,246.85 |