


1206L050/24WR | |
|---|---|
DigiKey Part Number | 18-1206L050/24WRTR-ND - Tape & Reel (TR) 18-1206L050/24WRCT-ND - Cut Tape (CT) 18-1206L050/24WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L050/24WR |
Description | PTC RESET FUSE 24V 500MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L050/24WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 750 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 5 | ¥11.26200 | ¥56.31 |
| 10 | ¥10.39500 | ¥103.95 |
| 50 | ¥8.62500 | ¥431.25 |
| 100 | ¥7.95690 | ¥795.69 |
| 250 | ¥7.15076 | ¥1,787.69 |
| 500 | ¥6.59308 | ¥3,296.54 |
| 1,000 | ¥6.07640 | ¥6,076.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.93066 | ¥14,791.98 |










