1206L025/24YR | |
---|---|
DigiKey Part Number | 18-1206L025/24YRTR-ND - Tape & Reel (TR) 18-1206L025/24YRCT-ND - Cut Tape (CT) 18-1206L025/24YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L025/24YR |
Description | PTC RESET FUSE 24V 25MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 550 mA | |
Current - Max | 100 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.56400 | ¥22.82 |
10 | ¥4.43300 | ¥44.33 |
50 | ¥3.72720 | ¥186.36 |
100 | ¥3.09430 | ¥309.43 |
250 | ¥2.81272 | ¥703.18 |
500 | ¥2.39072 | ¥1,195.36 |
1,000 | ¥2.10945 | ¥2,109.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.93369 | ¥7,734.76 |
8,000 | ¥1.89853 | ¥15,188.24 |
12,000 | ¥1.82822 | ¥21,938.64 |