1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD206BDR

DigiKey Part Number
296-50390-2-ND - Tape & Reel (TR)
296-50390-1-ND - Cut Tape (CT)
296-50390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65MLVD206BDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD206BDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Texas Instruments
Data Rate
200Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LVDS, Multipoint
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,501
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.60000¥30.60
10¥23.05600¥230.56
25¥21.16400¥529.10
100¥19.08820¥1,908.82
250¥18.09752¥4,524.38
500¥17.92880¥8,964.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.49014¥41,225.35
5,000¥16.17749¥80,887.45
Manufacturers Standard Package