
MMSZ5251BT1G | |
|---|---|
DigiKey Part Number | MMSZ5251BT1GOSTR-ND - Tape & Reel (TR) MMSZ5251BT1GOSCT-ND - Cut Tape (CT) MMSZ5251BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251BT1G |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5251BT1G Models |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ22T1G | onsemi | 1,701 | MMSZ22T1GOSCT-ND | ¥1.41000 | Direct |
| MMSZ4708T1G | onsemi | 14,471 | MMSZ4708T1GOSCT-ND | ¥1.98000 | Direct |
| SZMMSZ22T1G | onsemi | 2,546 | 488-SZMMSZ22T1GCT-ND | ¥3.64000 | Direct |
| MMSZ5251B-7-F | Diodes Incorporated | 5 | MMSZ5251B-FDICT-ND | ¥1.57000 | Upgrade |
| DDZ22D-7 | Diodes Incorporated | 2,000 | 31-DDZ22D-7CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.84400 | ¥8.44 |
| 100 | ¥0.52020 | ¥52.02 |
| 500 | ¥0.37678 | ¥188.39 |
| 1,000 | ¥0.33030 | ¥330.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25083 | ¥752.49 |
| 6,000 | ¥0.22299 | ¥1,337.94 |






