Parametric Equivalent



EEH-ZE1E221P | |
|---|---|
DigiKey Part Number | P122141TR-ND - Tape & Reel (TR) P122141CT-ND - Cut Tape (CT) P122141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1E221P |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1E221P Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZE1E221V | Panasonic Industry | 0 | P122149CT-ND | ¥19.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥13.24000 | ¥132.40 |
| 50 | ¥10.40860 | ¥520.43 |
| 100 | ¥9.51300 | ¥951.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.82756 | ¥3,913.78 |
| 1,000 | ¥7.35186 | ¥7,351.86 |
| 1,500 | ¥7.11197 | ¥10,667.95 |
| 2,500 | ¥6.84461 | ¥17,111.53 |
| 3,500 | ¥6.68750 | ¥23,406.25 |
| 5,000 | ¥6.53571 | ¥32,678.55 |



