0297005.WXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0297005.WXT

DigiKey Part Number
F11074-ND
Manufacturer
Manufacturer Product Number
0297005.WXT
Description
FUSE AUTOMOTIVE 5A 32VDC BLADE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
25.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Orange
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
DC Cold Resistance
0.01775 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,482
Factory Stock: 1,152,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
5¥2.37200¥11.86
10¥2.18300¥21.83
50¥1.81260¥90.63
100¥1.67170¥167.17
250¥1.50332¥375.83
500¥1.38674¥693.37
3,000¥1.12426¥3,372.78
6,000¥1.03578¥6,214.68
Manufacturers Standard Package