
0297015.WXT | |
|---|---|
DigiKey Part Number | F11955-ND |
Manufacturer | |
Manufacturer Product Number | 0297015.WXT |
Description | FUSE AUTO 15A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 270.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00458 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.87000 | ¥2.87 |
| 5 | ¥2.37200 | ¥11.86 |
| 10 | ¥2.18300 | ¥21.83 |
| 50 | ¥1.81260 | ¥90.63 |
| 100 | ¥1.67170 | ¥167.17 |
| 250 | ¥1.50332 | ¥375.83 |
| 500 | ¥1.38674 | ¥693.37 |
| 3,000 | ¥1.12426 | ¥3,372.78 |
| 6,000 | ¥1.03578 | ¥6,214.68 |













