
0297020.WXNV | |
|---|---|
DigiKey Part Number | F993-ND |
Manufacturer | |
Manufacturer Product Number | 0297020.WXNV |
Description | FUSE AUTO 20A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 380.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00321 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 5 | ¥2.64000 | ¥13.20 |
| 10 | ¥2.43400 | ¥24.34 |
| 50 | ¥2.01740 | ¥100.87 |
| 100 | ¥1.86120 | ¥186.12 |
| 250 | ¥1.67328 | ¥418.32 |
| 500 | ¥1.54356 | ¥771.78 |
| 3,000 | ¥1.25118 | ¥3,753.54 |
| 6,000 | ¥1.15265 | ¥6,915.90 |














