
LTV-827S-TA1 | |
|---|---|
DigiKey Part Number | 160-2040-2-ND - Tape & Reel (TR) 160-2040-1-ND - Cut Tape (CT) 160-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-827S-TA1 |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-827S-TA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.67100 | ¥26.71 |
| 100 | ¥1.91270 | ¥191.27 |
| 500 | ¥1.57036 | ¥785.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.45757 | ¥1,457.57 |
| 2,000 | ¥1.36165 | ¥2,723.30 |
| 3,000 | ¥1.31236 | ¥3,937.08 |
| 5,000 | ¥1.25664 | ¥6,283.20 |
| 7,000 | ¥1.22348 | ¥8,564.36 |
| 10,000 | ¥1.19109 | ¥11,910.90 |
| 25,000 | ¥1.11954 | ¥27,988.50 |
| 50,000 | ¥1.07497 | ¥53,748.50 |











