
F35SQB004G-WWT | |
|---|---|
DigiKey Part Number | 5110-F35SQB004G-WWT-ND |
Manufacturer | |
Manufacturer Product Number | F35SQB004G-WWT |
Description | SPI SLC NAND FLASH 4GBIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.51000 | ¥52.51 |
| 10 | ¥48.88900 | ¥488.89 |
| 25 | ¥47.41360 | ¥1,185.34 |
| 50 | ¥46.29740 | ¥2,314.87 |
| 240 | ¥43.78883 | ¥10,509.32 |
| 480 | ¥42.69708 | ¥20,494.60 |
| 720 | ¥42.06568 | ¥30,287.29 |
| 1,200 | ¥41.27871 | ¥49,534.45 |




