
C17249_ELLA-30-WW | |
|---|---|
DigiKey Part Number | 711-C17249_ELLA-30-WW-ND |
Manufacturer | |
Manufacturer Product Number | C17249_ELLA-30-WW |
Description | REFLECTORROUND1 POS29.6MM (D)17. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 55° Wide Round, 29.6mm Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 29.6mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Cree, Citizen | |
Viewing Angle | 55° | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.30000 | ¥37.30 |
| 88 | ¥22.18091 | ¥1,951.92 |
| 176 | ¥20.94756 | ¥3,686.77 |
| 528 | ¥19.36650 | ¥10,225.51 |
| 1,056 | ¥18.56329 | ¥19,602.83 |
| 2,024 | ¥17.92233 | ¥36,274.80 |








