
Category | Optical Pattern Spot |
Manufacturer Ledil | For Use With/Related Manufacturer Cree, Nichia, Osram, Seoul |
Series | Viewing Angle 17° ~ 35° |
Packaging Tray | Mounting Type Adhesive, Adhesive Tape |
Part Status Active | Base Product Number |
Style/Size Round, 22.20mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| 10 | ¥22.52700 | ¥225.27 |
| 112 | ¥17.49545 | ¥1,959.49 |
| 560 | ¥15.42163 | ¥8,636.11 |
| 1,008 | ¥14.84218 | ¥14,960.92 |
| 2,016 | ¥14.25643 | ¥28,740.96 |
| 5,040 | ¥13.61845 | ¥68,636.99 |








