
Category | Optical Pattern Wide |
Manufacturer Ledil | For Use With/Related Manufacturer Cree |
Series | Viewing Angle 54°, 56° |
Packaging Bulk | Mounting Type Adhesive Tape |
Part Status Active | Base Product Number |
Style/Size Round, 22.20mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 10 | ¥17.75900 | ¥177.59 |
| 112 | ¥13.60232 | ¥1,523.46 |
| 560 | ¥11.88391 | ¥6,654.99 |
| 1,008 | ¥11.40348 | ¥11,494.71 |
| 2,016 | ¥10.91753 | ¥22,009.74 |
| 5,040 | ¥10.38802 | ¥52,355.62 |






