C17248_ELLA-30-W | ||
---|---|---|
DigiKey Part Number | 711-C17248_ELLA-30-W-ND | |
Manufacturer | ||
Manufacturer Product Number | C17248_ELLA-30-W | |
Description | REFLECTORROUND1 POS29.6MM (D)17. | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 38° Wide Round, 29.6mm Adhesive Tape | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 29.6mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Cree, Citizen | |
Viewing Angle | 38° | |
Mounting Type | Adhesive Tape |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.07000 | ¥37.07 |
10 | ¥26.21100 | ¥262.11 |
88 | ¥21.46739 | ¥1,889.13 |
440 | ¥18.09739 | ¥7,962.85 |
968 | ¥16.59966 | ¥16,068.47 |
2,024 | ¥15.91320 | ¥32,208.32 |
4,928 | ¥15.60116 | ¥76,882.52 |