
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.283" L x 1.614" W x 2.795" H (58.00mm x 41.00mm x 71.00mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥462.11000 | ¥462.11 |
| 10 | ¥392.76500 | ¥3,927.65 |
| 25 | ¥368.18160 | ¥9,204.54 |
| 50 | ¥350.62300 | ¥17,531.15 |
| 100 | ¥333.90570 | ¥33,390.57 |
| 250 | ¥316.76736 | ¥79,191.84 |











