15 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310615

DigiKey Part Number
900-0150310615-ND
Manufacturer
Manufacturer Product Number
0150310615
Description
CABLE FFC/FPC 15POS 0.3MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310615 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.69000¥37.69
10¥32.06200¥320.62
25¥30.05040¥751.26
50¥28.61580¥1,430.79
100¥27.24840¥2,724.84
250¥25.54196¥6,385.49
500¥24.32330¥12,161.65
1,000¥23.16301¥23,163.01
3,000¥21.43719¥64,311.57
Manufacturers Standard Package