15 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310415

DigiKey Part Number
900-0150310415-ND
Manufacturer
Manufacturer Product Number
0150310415
Description
CABLE FFC/FPC 15POS 0.3MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310415 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,298
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.91000¥27.91
10¥23.70600¥237.06
25¥22.21880¥555.47
50¥21.15840¥1,057.92
100¥20.14670¥2,014.67
250¥18.88520¥4,721.30
500¥17.98376¥8,991.88
1,000¥17.12580¥17,125.80
3,000¥15.84950¥47,548.50
Manufacturers Standard Package