2210040 | ||
---|---|---|
DigiKey Part Number | 2320-2210040-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2210040 | |
Description | CABLE 4COND 10AWG BLK SHLD FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0122" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.609" (15.47mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.56000 | ¥90.56 |
3 | ¥83.56667 | ¥250.70 |
5 | ¥80.49000 | ¥402.45 |
7 | ¥78.72571 | ¥551.08 |
10 | ¥76.97000 | ¥769.70 |
25 | ¥72.13200 | ¥1,803.30 |
50 | ¥68.61280 | ¥3,430.64 |
100 | ¥65.09440 | ¥6,509.44 |