7416048 | ||
---|---|---|
DigiKey Part Number | 2320-7416048-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 7416048 | |
Description | CABLE 6COND 16AWG/18AWG BLK FEET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 16 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 30/0.0102"; 32/0.0083" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.519" (13.18mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 2000.0' (609.6m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.84000 | ¥86.84 |
3 | ¥79.98333 | ¥239.95 |
5 | ¥77.17400 | ¥385.87 |
7 | ¥75.57000 | ¥528.99 |
10 | ¥73.55900 | ¥735.59 |
25 | ¥69.13600 | ¥1,728.40 |
50 | ¥65.51840 | ¥3,275.92 |
100 | ¥62.70420 | ¥6,270.42 |