30-02484 | ||
---|---|---|
DigiKey Part Number | 839-30-02484-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-02484 | |
Description | CABLE 6COND 22AWG/28AWG METER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 (2 Twisted Pairs + 2) Conductor Multi-Conductor Cable Black 22 AWG, 28 AWG Foil, Braid Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (2 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 26/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.44000 | ¥55.44 |
3 | ¥51.06667 | ¥153.20 |
5 | ¥49.26000 | ¥246.30 |
7 | ¥48.24429 | ¥337.71 |
10 | ¥46.95700 | ¥469.57 |
25 | ¥44.13360 | ¥1,103.34 |
50 | ¥41.82480 | ¥2,091.24 |
100 | ¥40.02880 | ¥4,002.88 |