Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 30/0.0102"; 32/0.0083" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.519" (13.18mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,025.38000 | ¥1,025.38 |
2 | ¥971.71500 | ¥1,943.43 |
5 | ¥929.98800 | ¥4,649.94 |
10 | ¥870.37200 | ¥8,703.72 |
25 | ¥828.64440 | ¥20,716.11 |
50 | ¥786.91300 | ¥39,345.65 |
100 | ¥774.99090 | ¥77,499.09 |