7412044 | |
---|---|
DigiKey Part Number | 2320-7412044-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7412044 |
Description | CABLE 6COND 12/14AWG BLK FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 50/0.0102"; 56/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.662" (16.81mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.78000 | ¥98.78 |
3 | ¥91.13333 | ¥273.40 |
5 | ¥87.77600 | ¥438.88 |
7 | ¥85.86571 | ¥601.06 |
10 | ¥83.94200 | ¥839.42 |
25 | ¥78.66840 | ¥1,966.71 |
50 | ¥74.83060 | ¥3,741.53 |
100 | ¥70.99290 | ¥7,099.29 |