2214040 | ||
---|---|---|
DigiKey Part Number | 2320-2214040-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2214040 | |
Description | CABLE 4COND 14AWG BLK SHLD FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.423" (10.74mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Note | Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details. |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.95000 | ¥32.95 |
3 | ¥30.57333 | ¥91.72 |
5 | ¥29.41000 | ¥147.05 |
7 | ¥28.67286 | ¥200.71 |
10 | ¥28.08600 | ¥280.86 |
25 | ¥26.32160 | ¥658.04 |
50 | ¥24.99700 | ¥1,249.85 |
100 | ¥23.82080 | ¥2,382.08 |